392-054-521-204

Heilind Number:EDA392-054-521-204
Manufacturer:EDAC
Manufacturer Number:392-054-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-054-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-054-521-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a double-row configuration and a total of 54 positions, it offers ample connectivity options. The contact material, made of Copper Alloy, ensures reliable signal transmission. Its precise pitch of .1 inches and row spacing of .2 inches guarantee a secure fit. Operating efficiently in a wide temperature range from -40 to 105 °C, it's suitable for various environments. The straight mount orientation simplifies installation, making it a versatile choice for any project requiring board-to-board connectivity. Upgrade your connections with this essential component.