392-054-521-207

Heilind Number:EDA392-054-521-207
Manufacturer:EDAC
Manufacturer Number:392-054-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-054-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-054-521-207

Detailed Description

Enhance your electronic connections with this high-performing Card Edge Connector, designed for seamless integration on PCBs. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it guarantees reliable power delivery with an amperage of 3A. Featuring two rows with a total of 54 positions and a precise pitch of .1 inches, this connector ensures efficient signal transmission. The robust copper alloy contacts provide optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's a versatile solution for various applications in the electronics industry. Upgrade your setups with this essential component for secure and efficient board-to-board connections.