392-054-521-208

Heilind Number:EDA392-054-521-208
Manufacturer:EDAC
Manufacturer Number:392-054-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-054-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-054-521-208

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for superior performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 54 positions each, it offers ample connectivity options for your electronic components. The contact material is made of Copper Alloy, guaranteeing reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation and .1-inch pitch make it easy to integrate into your PCB layout. Upgrade your connectivity solutions with this essential component.