392-054-523-101

Heilind Number:EDA392-054-523-101
Manufacturer:EDAC
Manufacturer Number:392-054-523-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-054-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-054-523-101

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for precision and durability, this connector features a single row layout with 54 positions, ensuring seamless integration for your electronic designs. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable transmission with a current rating of 3A. The black color adds a sleek touch to your setup, while the straight mount orientation simplifies installation. With a pitch of .1 inch and row spacing of .2 inch, it offers optimal signal integrity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Trust in our Connector to deliver exceptional performance and longevity to your projects.