392-054-523-102

Heilind Number:EDA392-054-523-102
Manufacturer:EDAC
Manufacturer Number:392-054-523-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-054-523-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-054-523-102

Detailed Description

Enhance connectivity in electronic devices with this sleek Card Edge Connector. Designed for efficiency, it features a single row with 54 positions, ideal for seamless board-to-board connections. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation. With a contact material of Copper Alloy, it guarantees reliable conductivity. Its compact design, with a pitch of .1 inches and row spacing of .2 inches, allows for space-saving integration on PCBs. The black color adds a touch of sophistication, perfect for various applications. Operating seamlessly in temperatures ranging from -40 to 105°C, it is a versatile solution for demanding environments. Upgrade your connectivity with this high-quality Card Edge Connector.