392-054-523-107

Heilind Number:EDA392-054-523-107
Manufacturer:EDAC
Manufacturer Number:392-054-523-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-054-523-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-054-523-107

Detailed Description

Enhance connectivity on your PCB with this sleek Card Edge Connector in Black. With a 3 A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance. Featuring a single row design with 54 positions, it offers ample space for connections. Crafted with Copper Alloy contacts and a .1-inch pitch, it guarantees efficient signal transmission. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your setup with this essential component for seamless board-to-board connections.