392-054-523-112

Heilind Number:EDA392-054-523-112
Manufacturer:EDAC
Manufacturer Number:392-054-523-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-054-523-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-054-523-112

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and a total of 54 positions, it offers ample connectivity options for your circuit boards. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Operating flawlessly in a temperature range from -40 to 105 °C, this connector is suitable for a wide range of applications. Its .1 inch pitch and .2 inch row spacing facilitate easy installation, while the straight mount orientation adds to its versatility. Upgrade your board-to-board connections with this essential component.