392-054-523-201

Heilind Number:EDA392-054-523-201
Manufacturer:EDAC
Manufacturer Number:392-054-523-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-054-523-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-054-523-201

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB assembly. Crafted with precision, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various industrial applications. Its dual-row design accommodates up to 54 positions, facilitating efficient data transmission. The contact material, made of high-quality Copper Alloy, guarantees optimal conductivity and longevity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for use in diverse environments. Whether you're enhancing existing systems or embarking on new projects, our Card Edge Connector is the perfect solution for your connectivity needs.