392-054-523-212

Heilind Number:EDA392-054-523-212
Manufacturer:EDAC
Manufacturer Number:392-054-523-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-054-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-054-523-212

Detailed Description

Enhance connectivity within electronic devices with this versatile Card Edge Connector. Designed for seamless integration on printed circuit boards, it boasts a rugged housing crafted from UL 94V-0 Thermoplastic Polyester in sleek black. With a robust amperage rating of 3 A, it ensures reliable power transmission. Featuring two rows of high-quality Copper Alloy contacts, each with a pitch of .1 inch and spaced .2 inches apart, it offers efficient signal transfer across 54 positions. The straight mount orientation simplifies installation, while a wide operating temperature range of -40 to 105 °C guarantees optimal performance in diverse environments. Perfect for applications in various industries, this connector is a crucial component for achieving seamless board-to-board connections.