392-054-524-101

Heilind Number:EDA392-054-524-101
Manufacturer:EDAC
Manufacturer Number:392-054-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-054-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-054-524-101

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector. Designed for seamless integration, it features a single row layout with 54 positions for optimal performance. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability in any setting. With a black finish and copper alloy contacts, it not only looks sleek but also delivers efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your PCB setups. Perfect for board-to-board connections, it offers a pitch of .1 in and row spacing of .2 in, guaranteeing precise alignment. Trust in its 3 A amperage and straight mount orientation for secure and stable connections, meeting your connectivity needs with ease. Elevate your electronic assemblies with this high-quality Card Edge Connector.