392-054-524-102

Heilind Number:EDA392-054-524-102
Manufacturer:EDAC
Manufacturer Number:392-054-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-054-524-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-054-524-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board integration. Designed for optimal performance, this connector features a single row with 54 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliability in operating temperatures ranging from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, it offers precise alignment for seamless assembly. The sleek black finish adds a touch of sophistication to your electronic setup. Trust in the efficiency and durability of this connector for all your connectivity needs.