392-054-524-212

Heilind Number:EDA392-054-524-212
Manufacturer:EDAC
Manufacturer Number:392-054-524-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-054-524-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-054-524-212

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed with precision, it features a sleek black finish and is constructed from UL 94V-0 Thermoplastic Polyester for durability. With a dual-row design and 54 positions, it offers ample space for seamless board-to-board connections. The Copper Alloy contacts ensure reliable performance, even in demanding environments. Operating smoothly at temperatures ranging from -40 to 105 °C, this connector is ideal for various applications. Its straight mount orientation and .1-inch pitch make installation a breeze. Upgrade your PCB connections with this essential component.