392-054-540-101

Heilind Number:EDA392-054-540-101
Manufacturer:EDAC
Manufacturer Number:392-054-540-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-054-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-054-540-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features 54 positions in a single row with a pitch of .1 inches, ensuring precise and reliable connections. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a copper alloy contact material and a maximum amperage of 3 A, it delivers optimal conductivity for your electronic devices. Its straight mount orientation and 0.2-inch row spacing offer easy installation on your PCB. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications, making it an essential component for any electronic setup. Upgrade your connectivity solutions today with this high-quality Card Edge Connector.