392-054-540-108

Heilind Number:EDA392-054-540-108
Manufacturer:EDAC
Manufacturer Number:392-054-540-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-054-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-054-540-108

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this black connector features a single row layout with 54 positions, ensuring seamless integration into your setup. With a 3A amperage rating and copper alloy contacts, it guarantees reliable power transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, offers durability and safety. With a pitch of .1 inch and row spacing of .2 inches, it provides efficient signal transfer. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Whether you're working on a new project or upgrading existing systems, our Card Edge Connector is the perfect choice for your connectivity needs.