392-054-540-201

Heilind Number:EDA392-054-540-201
Manufacturer:EDAC
Manufacturer Number:392-054-540-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-054-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-054-540-201

Detailed Description

Enhance your PCB connectivity with our durable Card Edge Connector in sleek black. Designed for optimal performance, this connector features a 2-row configuration with 54 positions, ensuring seamless integration for your circuitry. Crafted from high-grade UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable conductivity in any operating environment. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. The straight mount orientation allows for easy installation, while its 3A amperage rating accommodates diverse power requirements. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect solution for your connectivity needs. Explore our range of PCB Connectors for more cutting-edge options.