392-054-540-203

Heilind Number:EDA392-054-540-203
Manufacturer:EDAC
Manufacturer Number:392-054-540-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-054-540-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-054-540-203

Detailed Description

Enhance connectivity within your electronic systems with this dual-row Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. Its Copper Alloy contacts offer efficient power transmission, while the 54 positions allow for versatile connection options. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide array of applications in the electronics industry.