392-054-540-212

Heilind Number:EDA392-054-540-212
Manufacturer:EDAC
Manufacturer Number:392-054-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-054-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-054-540-212

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a dual-row configuration and a total of 54 positions, it offers ample space for intricate circuitry. The contact material, made of high-quality Copper Alloy, guarantees reliable signal transmission. Operating flawlessly within a wide temperature range from -40 to 105 °C, it is suitable for various environments. Its .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Perfect for applications in the electronics industry, this connector is a vital component for secure and efficient board-to-board connections. Stylish, functional, and dependable, it meets the highest standards of performance.