392-054-541-101

Heilind Number:EDA392-054-541-101
Manufacturer:EDAC
Manufacturer Number:392-054-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-054-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-054-541-101

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic Black. Engineered for seamless integration, it boasts a low amperage of 3 A, making it ideal for various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester, its robust housing ensures reliable performance. With a single row design and Copper Alloy contacts, it offers 54 positions for efficient data transmission. The .1-inch pitch and .2-inch row spacing guarantee precise connections, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics enthusiast or professional. Elevate your PCB assembly process with this essential component.