392-054-541-102

Heilind Number:EDA392-054-541-102
Manufacturer:EDAC
Manufacturer Number:392-054-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-054-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-054-541-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek Black. Engineered for high performance, it features a single row design with 54 positions, perfect for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power delivery with a 3 A amperage rating. The compact .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation guarantees easy installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a versatile and essential component for various electronic applications. Upgrade your connectivity solutions with this top-quality Card Edge Connector.