392-054-541-108

Heilind Number:EDA392-054-541-108
Manufacturer:EDAC
Manufacturer Number:392-054-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-054-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-054-541-108

Detailed Description

Enhance connectivity within electronic devices with this high-performance Card Edge Connector. Featuring a sleek black design and constructed from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in any application. With a single row layout and a pitch of .1 inch, it offers seamless integration onto PCBs. The copper alloy contact material guarantees efficient power transmission, while the 54 positions cater to versatile connection needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for use in demanding environments. Trust in this connector for a secure and efficient board-to-board connection solution.