392-054-541-112

Heilind Number:EDA392-054-541-112
Manufacturer:EDAC
Manufacturer Number:392-054-541-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-054-541-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-054-541-112

Detailed Description

Enhance your PCB connectivity with this sleek and reliable Card Edge Connector. Designed in a striking black color, it seamlessly integrates into your setup, offering a secure link for optimal performance. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in any environment. With a single row layout and 54 positions, it's perfect for high-density applications. The Copper Alloy contact material ensures efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for precise positioning. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for diverse industrial settings. Upgrade your connectivity game with this essential component.