392-054-541-201

Heilind Number:EDA392-054-541-201
Manufacturer:EDAC
Manufacturer Number:392-054-541-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-054-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-054-541-201

Detailed Description

Efficiently link your circuit boards with our Card Edge Connector, designed for seamless connectivity in electronic setups. With a sleek black finish and a durable housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both functionality and longevity. Featuring two rows of copper alloy contacts and a pitch of .1 inches, it offers reliable power transmission at 3A. With a total of 54 positions, it's ideal for complex PCB layouts, while its straight mount orientation and -40 to 105°C operating temperature range guarantee versatility in various environments. Upgrade your connectivity solutions with this essential component.