392-054-541-207

Heilind Number:EDA392-054-541-207
Manufacturer:EDAC
Manufacturer Number:392-054-541-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-054-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-054-541-207

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, this connector boasts a current rating of 3A, making it ideal for powering up your devices. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring two rows of copper alloy contacts with a pitch of .1 inches and a row spacing of .2 inches, it offers seamless integration with your circuit board. With a total of 54 positions, there's ample room for multiple connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C ensure versatility in any setup. Upgrade your connectivity solutions with this essential component.