392-054-541-212

Heilind Number:EDA392-054-541-212
Manufacturer:EDAC
Manufacturer Number:392-054-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-054-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-054-541-212

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of precision-engineered Copper Alloy contacts, it guarantees reliable power transmission at a maximum amperage of 3A. The 54 available positions, arranged in a .1 inch pitch with .2 inch row spacing, offer ample room for seamless board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is ideal for diverse applications across industries. Trust in our cutting-edge technology to optimize your system's performance seamlessly.