392-054-542-102

Heilind Number:EDA392-054-542-102
Manufacturer:EDAC
Manufacturer Number:392-054-542-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-054-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-054-542-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic setups. This sleek black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any environment. With a single row layout and 54 positions, it offers ample room for smooth data transmission. Crafted with precision, the contacts are made of high-quality Copper Alloy, guaranteeing optimal conductivity. Featuring a pitch of .1 inches and a row spacing of .2 inches, it allows for precise and secure connections. Whether for industrial machinery or consumer electronics, this connector is a versatile solution. Its straight mount orientation and wide operating temperature range from -40 to 105 °C make it suitable for a variety of applications. Trust in its quality and efficiency for your next project.