392-054-542-104

Heilind Number:EDA392-054-542-104
Manufacturer:EDAC
Manufacturer Number:392-054-542-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-054-542-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-054-542-104

Detailed Description

Enhance connectivity in your electronic designs with this high-quality Card Edge Connector. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector is not only durable but also reliable. With a current rating of 3 A, it ensures efficient power delivery. The single row design, with 54 positions spaced at a pitch of .1 inch and row spacing of .2 inch, offers seamless integration on your PCB. Crafted from Copper Alloy, the contacts guarantee excellent conductivity. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Ideal for board-to-board connections, this connector is a must-have for your electronic projects.