392-054-542-108

Heilind Number:EDA392-054-542-108
Manufacturer:EDAC
Manufacturer Number:392-054-542-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-054-542-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-054-542-108

Detailed Description

Enhance your PCB connectivity with our sleek Black Card Edge Connector, designed for optimal performance and durability. With an amperage rating of 3 A and housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable power transmission in various applications. Featuring a single row layout and 54 positions, it offers seamless integration for your circuit boards. The Copper Alloy contacts, with a pitch of .1 in and row spacing of .2 in, guarantee efficient signal transfer. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse environments. Upgrade your connectivity solutions with this essential component.