392-054-542-208

Heilind Number:EDA392-054-542-208
Manufacturer:EDAC
Manufacturer Number:392-054-542-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-054-542-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-054-542-208

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector, meticulously designed for seamless integration. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and reliability in any application. With a dual-row configuration and 54 positions, it offers ample connectivity options for your projects. The contact material, made from Copper Alloy, guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing enable precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Designed for straight mounting orientation, it simplifies installation, making it a perfect choice for your PCB connectivity needs. Elevate your electronic setups with this essential component.