392-054-544-102

Heilind Number:EDA392-054-544-102
Manufacturer:EDAC
Manufacturer Number:392-054-544-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-054-544-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-054-544-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, offering seamless integration and reliable performance. Designed with precision in mind, this connector boasts a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester for added longevity. With a 3A amperage rating and copper alloy contact material, it ensures efficient power transmission. Featuring a single row configuration with 54 positions and a pitch of .1 inch, it allows for easy and secure attachment. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Explore the possibilities with this essential component for seamless board-to-board connectivity.