392-054-544-107

Heilind Number:EDA392-054-544-107
Manufacturer:EDAC
Manufacturer Number:392-054-544-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-054-544-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-054-544-107

Detailed Description

Enhance connectivity with our Card Edge Connector, featuring a sleek black design for seamless integration in any setup. With a robust amperage rating of 3A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety. Perfect for single-row configurations, it offers 54 positions for versatile connectivity. The Copper Alloy contacts provide efficient signal transmission, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Designed for straight mounting orientation, it withstands harsh environments with an operating temperature range of -40 to 105°C. Ideal for PCB applications, this connector is a must-have for your electronics projects.