392-054-544-108

Heilind Number:EDA392-054-544-108
Manufacturer:EDAC
Manufacturer Number:392-054-544-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-054-544-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-054-544-108

Detailed Description

Enhance your PCB connectivity with this sophisticated Card Edge Connector in sleek black. Designed for high performance, it boasts a 3A amperage capacity and features UL 94V-0 Thermoplastic Polyester housing for superior durability. With a single row configuration and 54 positions, it offers seamless integration on your board. Crafted with precision, the contact material is made of Copper Alloy, ensuring reliable conductivity. The .1 inch pitch and .2 inch row spacing facilitate easy installation, while the straight mount orientation allows for a secure fit. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for your electronic projects. Explore its potential in optimizing your connectivity solutions.