392-054-555-212

Heilind Number:EDA392-054-555-212
Manufacturer:EDAC
Manufacturer Number:392-054-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-054-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-054-555-212

Detailed Description

Enhance connectivity with our high-performance Card Edge Connector, designed for seamless integration in electronic devices. Crafted with precision, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliability in any application. With a broad operating temperature range of -40 to 105 °C, it guarantees optimal performance in diverse environments. The double-row design and copper alloy contact material offer secure and efficient connections, with a pitch of .1 inch and 54 positions for versatile use. Perfect for board-to-board PCB connections, this connector allows for straight mounting orientation, making installation a breeze. Trust in our quality connectors for your electronic assembly needs.