392-054-556-201

Heilind Number:EDA392-054-556-201
Manufacturer:EDAC
Manufacturer Number:392-054-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-054-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-054-556-201

Detailed Description

Enhance connectivity in your electronic devices with our high-quality Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With a dual-row configuration and 54 positions, it offers ample room for secure contact points. Crafted with precision, the connectors boast copper alloy contacts for efficient power transmission, with a pitch of .1 inches and row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of applications. Whether you're a professional in the industry or a hobbyist working on your latest project, our Card Edge Connector is a must-have for seamless board-to-board connections. Elevate your electronic designs with this essential component.