392-054-556-202

Heilind Number:EDA392-054-556-202
Manufacturer:EDAC
Manufacturer Number:392-054-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-054-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-054-556-202

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in sleek black. Designed for optimal power transmission, this connector boasts a robust amperage rating of 3 A, making it ideal for a wide range of applications. Crafted from UL 94V-0 Thermoplastic Polyester, its housing ensures durability and safety. With two rows of copper alloy contacts spaced at .1 inches pitch and .2 inches row spacing, it offers seamless and reliable board-to-board connectivity. Featuring 54 positions in a straight mount orientation, it's perfect for creating complex circuitry. Operating effortlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance even in extreme conditions. Upgrade your PCB setup with this essential component.