392-054-556-203

Heilind Number:EDA392-054-556-203
Manufacturer:EDAC
Manufacturer Number:392-054-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-054-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-054-556-203

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for precision and durability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of Copper Alloy contacts, it provides seamless communication between circuit boards. The .1 inch pitch and .2 inch row spacing allow for easy installation, while the straight mount orientation offers versatility in positioning. Boasting 54 positions and a 3A amperage, it's ideal for high-speed data transmission. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a must-have for any PCB assembly project. Elevate your connectivity solutions with this essential component.