392-054-556-207

Heilind Number:EDA392-054-556-207
Manufacturer:EDAC
Manufacturer Number:392-054-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-054-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-054-556-207

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in sleek black. Designed for optimal performance, it boasts a current rating of 3 A and features a housing crafted from UL 94V-0 Thermoplastic Polyester for reliable insulation. With two rows and a total of 54 positions, it offers ample space for seamless board-to-board connections. The contact material, made of Copper Alloy, ensures efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Elevate your connectivity solutions with this essential component.