392-054-556-208

Heilind Number:EDA392-054-556-208
Manufacturer:EDAC
Manufacturer Number:392-054-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-054-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-054-556-208

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability. With two rows of copper alloy contacts, it offers a secure and efficient connection for your electronic devices. The 0.1-inch pitch and 0.2-inch row spacing accommodate precise PCB layouts, while the 54 positions provide ample connectivity options. Whether for industrial or commercial use, this connector is built to withstand extreme temperatures ranging from -40 to 105 °C. Perfect for board-to-board applications, it guarantees seamless data transmission. Upgrade your PCB assembly with this essential component for superior performance and longevity.