392-054-556-212

Heilind Number:EDA392-054-556-212
Manufacturer:EDAC
Manufacturer Number:392-054-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-054-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-054-556-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage rating and copper alloy contact material, it guarantees reliable power transmission. The dual-row design with 54 positions offers ample connectivity options, while a pitch of .1 inches and row spacing of .2 inches allow for precise placement. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Whether you're a professional in the field or a DIY enthusiast, this connector is a must-have for any project requiring secure and efficient board-to-board connections. Elevate your electronic designs with dependable performance and quality craftsmanship.