392-054-558-102

Heilind Number:EDA392-054-558-102
Manufacturer:EDAC
Manufacturer Number:392-054-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-054-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-054-558-102

Detailed Description

Enhance connectivity with our high-quality Card Edge Connector, designed for seamless integration in your electronic setups. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, this connector ensures reliable performance. With a single row layout and a pitch of .1 inch, it offers precise connectivity for your PCB boards. The sleek black design adds a touch of sophistication, while the right-angle mount orientation allows for convenient installation. Operating smoothly in a wide temperature range from -40 to 105°C, it's perfect for various industrial applications. With 54 positions available, this connector caters to your diverse connection needs with efficiency and ease. Upgrade your setups with this essential component for seamless data transfer and power distribution.