392-054-558-112

Heilind Number:EDA392-054-558-112
Manufacturer:EDAC
Manufacturer Number:392-054-558-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-054-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-054-558-112

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The 54-position connector boasts a single row layout, with Copper Alloy contacts for reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise positioning on your board. Its Right Angle mount orientation facilitates seamless installation, while the wide operating temperature range of -40 to 105 °C guarantees suitability for various environments. Upgrade your electronics with this essential component, a must-have in any professional or DIY project.