392-054-558-212

Heilind Number:EDA392-054-558-212
Manufacturer:EDAC
Manufacturer Number:392-054-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-054-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-054-558-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and durable essential for seamless electronic integration. Designed for optimal performance, this connector boasts a double-row configuration with a total of 54 positions, ensuring efficient signal transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees both reliability and longevity. The precise pitch of .1 inches and row spacing of .2 inches facilitate easy installation, while the right-angle mount orientation offers versatility in assembly. With an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Trust in this essential component for robust and dependable board-to-board connections in your projects.