392-054-559-103

Heilind Number:EDA392-054-559-103
Manufacturer:EDAC
Manufacturer Number:392-054-559-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-054-559-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-054-559-103

Detailed Description

Enhance your circuit connection with this high-quality Card Edge Connector. Designed for optimal performance, this connector ensures a secure link between your PCB boards with its 54 positions and single-row setup. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable conductivity and longevity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connectivity. Its right-angle mount orientation allows for easy installation, while its operating temperature range of -40 to 105°C ensures compatibility in various environments. Upgrade your electronic assemblies with this essential component.