392-054-559-104

Heilind Number:EDA392-054-559-104
Manufacturer:EDAC
Manufacturer Number:392-054-559-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-054-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-054-559-104

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for seamless integration, its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety while maintaining optimal performance even in challenging environments. With a single row layout featuring 54 Copper Alloy contacts, it offers reliable power delivery up to 3 A, making it ideal for various applications. The .1-inch pitch and .2-inch row spacing allow for efficient board-to-board connections, while the right-angle mount orientation offers flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding electronic setups. Explore its potential in enhancing your connectivity solutions.