392-054-559-108

Heilind Number:EDA392-054-559-108
Manufacturer:EDAC
Manufacturer Number:392-054-559-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-054-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-054-559-108

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 54 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in even the most demanding environments. With a contact material of Copper Alloy and a pitch of .1 inches, it offers optimal conductivity. The right-angle mount orientation and compact .2-inch row spacing make it ideal for space-constrained installations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications, ensuring secure and stable connections. Upgrade your system with this essential component for seamless performance.