392-054-559-202

Heilind Number:EDA392-054-559-202
Manufacturer:EDAC
Manufacturer Number:392-054-559-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-054-559-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-054-559-202

Detailed Description

Upgrade your electronics with our cutting-edge Card Edge Connector, designed to enhance connectivity in a variety of applications. This sleek black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. Featuring two rows and 54 positions with a pitch of .1 inch, it offers seamless integration onto your PCB. Crafted with copper alloy contacts, it guarantees efficient power delivery with a 3A amperage rating. Its right-angle mount orientation and operating temperature range of -40 to 105°C make it versatile for diverse setups. Trust in this essential component for optimal connectivity and performance in your electronic projects.