392-054-559-207

Heilind Number:EDA392-054-559-207
Manufacturer:EDAC
Manufacturer Number:392-054-559-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-054-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-054-559-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. Its two rows of 54 positions each, with a pitch of .1 inches and row spacing of .2 inches, provide ample room for secure attachment. The right-angle mount orientation offers flexibility in installation, while its 3A amperage and operating temperature range of -40 to 105°C ensure optimal performance even in challenging environments. Perfect for various applications, this connector is a vital component in your electronic assembly projects.