392-054-559-212

Heilind Number:EDA392-054-559-212
Manufacturer:EDAC
Manufacturer Number:392-054-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-054-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-054-559-212

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a sleek black design, this connector is both visually appealing and durable, thanks to its UL 94V-0 Thermoplastic Polyester housing material. With two rows and 54 positions, it offers ample connectivity options, while the Copper Alloy contact material ensures reliable conductivity. The .1-inch pitch and .2-inch row spacing make for easy installation, especially in right-angle mount orientations. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its quality and efficiency for seamless board-to-board connections.