392-054-560-201

Heilind Number:EDA392-054-560-201
Manufacturer:EDAC
Manufacturer Number:392-054-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-054-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-054-560-201

Detailed Description

Enhance connectivity within your electronic setup with this sophisticated Card Edge Connector. Boasting a sleek black design, it effortlessly integrates into your system, ensuring smooth data transmission. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, durability is guaranteed even in demanding environments. The two rows of high-quality Copper Alloy contacts, arranged with a pitch of .1 inches and a row spacing of .2 inches, provide a total of 54 positions for seamless board-to-board connections. Designed for straight mounting orientation, this connector operates flawlessly in temperatures ranging from -40 to 105 °C, making it a reliable choice for a wide range of applications in the electronics industry. Trust in its superior performance to streamline your connectivity needs with ease.