392-055-520-101

Heilind Number:EDA392-055-520-101
Manufacturer:EDAC
Manufacturer Number:392-055-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-055-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-055-520-101

Detailed Description

Introducing our Card Edge Connector, a crucial component for seamless PCB-to-PCB connections. Designed for high performance, this connector boasts a sleek black color and is capable of carrying amperages of up to 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a single row configuration and 55 positions, it offers versatility in connecting various electronic components. The contact material, made of Copper Alloy, ensures reliable conductivity. Featuring a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. This connector is perfect for straight mount orientations, meeting the demands of modern electronic devices. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications in the electronics industry. Trust in the quality and performance of our Card Edge Connector for seamless and efficient board-to-board connections.