392-055-520-102

Heilind Number:EDA392-055-520-102
Manufacturer:EDAC
Manufacturer Number:392-055-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-055-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-055-520-102

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in sleek black. With a robust housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in any application. Featuring a single row design with 55 positions, it offers seamless board-to-board connectivity with a pitch of .1 inch and row spacing of .2 inch. Crafted with precision, the contact material is Copper Alloy, guaranteeing reliable transmission of signals. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for use in varied environments. Trust in our cutting-edge technology to elevate your electronic connections effortlessly.